857-032-558-203

Heilind Number:EDA857-032-558-203
Manufacturer:EDAC
Manufacturer Number:857-032-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at .156" pitch and .2" row spacing, it offers reliable connectivity across 32 positions. Its right-angle mount orientation is perfect for streamlined installations, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.