857-032-558-207

Heilind Number:EDA857-032-558-207
Manufacturer:EDAC
Manufacturer Number:857-032-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring secure power transmission even in harsh environments. With a double-row configuration boasting 32 positions, it provides ample connectivity for your application. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable functionality. Upgrade your setup with this essential component, a must-have in any connector toolkit.