857-032-558-208

Heilind Number:EDA857-032-558-208
Manufacturer:EDAC
Manufacturer Number:857-032-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector. Designed for durability and efficiency, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in even the most demanding environments. With a pitch of .156 inches and two rows of 32 positions each, it offers seamless integration for your board-to-board connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C makes it ideal for diverse applications. Upgrade your setup with this top-of-the-line connector, a true essential for any electronics project.