857-032-558-212

Heilind Number:EDA857-032-558-212
Manufacturer:EDAC
Manufacturer Number:857-032-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a current rating of 5 A, it provides efficient power transmission. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer precise and secure connectivity. Boasting 32 positions, this connector is perfect for multi-circuit applications. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your PCB connections with this essential component.