857-032-559-101

Heilind Number:EDA857-032-559-101
Manufacturer:EDAC
Manufacturer Number:857-032-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 32 positions, it provides seamless board-to-board connectivity in a compact form factor. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-constrained applications, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Trust in its quality and efficiency for all your connectivity needs.