857-032-559-102

Heilind Number:EDA857-032-559-102
Manufacturer:EDAC
Manufacturer Number:857-032-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in high-temperature conditions. Featuring a single row of 32 copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The right-angle mount orientation facilitates easy integration into your PCB layout, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Elevate your connectivity solutions with this durable and high-performance component.