857-032-559-103

Heilind Number:EDA857-032-559-103
Manufacturer:EDAC
Manufacturer Number:857-032-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-559-103

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers robust protection for your electronic components. With an amperage rating of 5A, it ensures efficient power transmission. The 1-row design with 32 positions allows for seamless integration into your circuitry. Crafted from durable Copper Alloy, the contacts guarantee long-lasting conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment during assembly. With a right-angle mount orientation, it facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is key. Upgrade your connectivity solutions with this essential component, perfect for Board to Board PCB connections.