857-032-559-104

Heilind Number:EDA857-032-559-104
Manufacturer:EDAC
Manufacturer Number:857-032-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-559-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row with 32 positions for seamless board-to-board connectivity. The UL 94V-0 Polyphenylene Sulfide housing material ensures reliable operation even in high-temperature environments, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for optimal signal transfer. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Upgrade your PCB connections with this high-quality Card Edge Connector.