857-032-559-112

Heilind Number:EDA857-032-559-112
Manufacturer:EDAC
Manufacturer Number:857-032-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, perfect for power-intensive applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliability in any environment. With one row of 32 positions and a .156 inch pitch, it offers seamless integration on your board. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your connectivity game with this essential component.