857-032-559-202

Heilind Number:EDA857-032-559-202
Manufacturer:EDAC
Manufacturer Number:857-032-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-559-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with an amperage rating of 5 A. Its double-row design with 32 positions allows for efficient data transfer, while the copper alloy contact material guarantees long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Engineered for versatility, it boasts a right-angle mount orientation and an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.