857-032-559-204

Heilind Number:EDA857-032-559-204
Manufacturer:EDAC
Manufacturer Number:857-032-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-559-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a double-row configuration and 32 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures stability even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.