857-032-559-208

Heilind Number:EDA857-032-559-208
Manufacturer:EDAC
Manufacturer Number:857-032-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-559-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With two rows and 32 positions, it offers ample versatility for your circuitry needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for right-angle mounting, it provides a secure and space-saving solution for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.