857-032-559-212

Heilind Number:EDA857-032-559-212
Manufacturer:EDAC
Manufacturer Number:857-032-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-559-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. With a sleek black finish, this connector not only offers aesthetic appeal but also delivers exceptional performance. Featuring a two-row design with 32 positions, it allows for efficient data transmission in various electronic applications. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures high temperature resistance, making it suitable for use in demanding environments. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing provide precise alignment and easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Its right-angle mount orientation offers flexibility in PCB layout design. Trust in our Card Edge Connector for seamless and secure connectivity in your electronic devices.