857-032-560-201

Heilind Number:EDA857-032-560-201
Manufacturer:EDAC
Manufacturer Number:857-032-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-560-201

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability in demanding environments, this sleek black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With two rows of copper alloy contacts, each offering a robust 5A amperage, it effortlessly accommodates up to 32 positions with a pitch of .156 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Upgrade with confidence and experience seamless performance in every connection.