857-032-560-202

Heilind Number:EDA857-032-560-202
Manufacturer:EDAC
Manufacturer Number:857-032-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-560-202

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 32 positions, it guarantees seamless connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its high amperage rating of 5A for efficient power transmission. Upgrade your PCB connections with this essential component.