857-032-560-203

Heilind Number:EDA857-032-560-203
Manufacturer:EDAC
Manufacturer Number:857-032-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust performance even under extreme conditions. Featuring two rows and 32 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. With a straight mount orientation, installation is seamless. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your connectivity solutions with this essential component.