857-032-560-212

Heilind Number:EDA857-032-560-212
Manufacturer:EDAC
Manufacturer Number:857-032-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-032-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-032-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows of Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers 32 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, ensuring reliable performance even in challenging environments. Elevate your PCB assembly with this essential component.