857-033-401-101

Heilind Number:EDA857-033-401-101
Manufacturer:EDAC
Manufacturer Number:857-033-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-401-101

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring robust performance even at extreme temperatures ranging from -40 to 105°C. With a single row layout and 33 positions, it offers seamless integration into your PCB setup. The contact material, Copper Alloy, guarantees efficient power transmission, rated at 5A. The .156" pitch and .2" row spacing provide precise and secure connections. Its straight mount orientation simplifies installation, while the sturdy construction meets the highest industry standards for durability. Ideal for various applications, this connector is a must-have for professionals in the field of electronics and technology.