857-033-401-102

Heilind Number:EDA857-033-401-102
Manufacturer:EDAC
Manufacturer Number:857-033-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-401-102

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a low-profile housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row configuration and 33 positions, it offers reliable connectivity for a wide range of applications. The Copper Alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in extreme conditions. Choose our Card Edge Connector for exceptional quality and longevity in your electronic systems.