857-033-401-103

Heilind Number:EDA857-033-401-103
Manufacturer:EDAC
Manufacturer Number:857-033-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-401-103

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a single row layout and 33 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly between -40 and 105°C, this connector is ideal for industrial settings where temperature fluctuations are common. Its straight mount orientation simplifies installation, making it a convenient and efficient choice for your PCB connectivity needs. Elevate your connections with this high-quality Card Edge Connector.