857-033-401-108

Heilind Number:EDA857-033-401-108
Manufacturer:EDAC
Manufacturer Number:857-033-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-401-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 33 copper alloy contacts, it guarantees efficient power transmission at 5A. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in its straight mount orientation for secure and seamless installation, making it a vital component for your connectivity needs.