857-033-401-112

Heilind Number:EDA857-033-401-112
Manufacturer:EDAC
Manufacturer Number:857-033-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-401-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 33 positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures long-lasting functionality. With a black finish and a straight mount orientation, it offers both versatility and style. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for demanding applications. Trust in this connector for secure and efficient board-to-board PCB connections.