857-033-405-103

Heilind Number:EDA857-033-405-103
Manufacturer:EDAC
Manufacturer Number:857-033-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-405-103

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for reliable performance in high-temperature environments. With a single row layout and 33 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for secure and precise connections. Perfect for board-to-board applications, this connector guarantees seamless functionality even in extreme operating temperatures ranging from -40 to 105°C. Trust in its quality for your projects in need of dependable connectivity solutions.