857-033-405-104

Heilind Number:EDA857-033-405-104
Manufacturer:EDAC
Manufacturer Number:857-033-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-405-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted with precision and durability in mind, this connector boasts a single row design with 33 positions, ensuring seamless compatibility with your setup. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees superior heat resistance and safety. Featuring Copper Alloy contacts and a pitch of .156 inches, it guarantees optimal conductivity and performance. Its straight mount orientation and .2-inch row spacing offer easy and efficient installation. With an operating temperature range of -40 to 105 °C, it's perfect for demanding industrial environments. Elevate your connectivity solutions with this black Card Edge Connector.