857-033-405-108

Heilind Number:EDA857-033-405-108
Manufacturer:EDAC
Manufacturer Number:857-033-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-405-108

Detailed Description

Enhance your electronic connection with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector features a single row with 33 positions, offering ample connectivity for your PCB needs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for industrial or commercial applications, this straight mount connector is a versatile solution for your board-to-board PCB connections. Upgrade your setup with this essential component for optimal performance.