857-033-421-102

Heilind Number:EDA857-033-421-102
Manufacturer:EDAC
Manufacturer Number:857-033-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-421-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector boasts a 5 A amperage capacity and features a sturdy UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 33 positions, it offers optimal functionality for your electronic setup. Crafted with durable Copper Alloy contacts and a .156-inch pitch, it ensures secure and reliable connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.