857-033-421-104

Heilind Number:EDA857-033-421-104
Manufacturer:EDAC
Manufacturer Number:857-033-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-421-104

Detailed Description

Experience high performance with our High Temp Card Edge Connector, designed for seamless connectivity in extreme environments. Its durable black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection and reliability. Featuring a single row layout with a pitch of .156 inches and 33 positions, this connector is perfect for high-density applications. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial and automotive settings. Its straight mount orientation and .2-inch row spacing provide easy installation on PCBs, offering a secure and stable connection. Elevate your connectivity solutions with this essential component.