857-033-421-107

Heilind Number:EDA857-033-421-107
Manufacturer:EDAC
Manufacturer Number:857-033-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-421-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector delivers reliable connectivity for your electronic devices. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures long-lasting durability and efficient power transmission. With 33 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this high-quality component.