857-033-421-112

Heilind Number:EDA857-033-421-112
Manufacturer:EDAC
Manufacturer Number:857-033-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-421-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 33 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing offer precision in assembly, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments, making it a versatile choice for various electronic applications. Elevate your connectivity with this essential component.