857-033-425-102

Heilind Number:EDA857-033-425-102
Manufacturer:EDAC
Manufacturer Number:857-033-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-425-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row layout with 33 positions and a straight mount orientation. Its UL 94V-0 Polyphenylene Sulfide housing ensures robust performance, while copper alloy contacts offer efficient signal transmission. With an amperage rating of 5A and a pitch of .156 inches, it meets the demands of diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical connections. Explore our range of connectors for seamless board-to-board integration in PCB assemblies.