857-033-425-104

Heilind Number:EDA857-033-425-104
Manufacturer:EDAC
Manufacturer Number:857-033-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-425-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for top-notch performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Boasting a single row with 33 positions, it offers ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector ensures precise alignment on your board. Its straight mount orientation simplifies installation, making it ideal for various board-to-board connections. Trust in its 5A amperage rating and high-quality construction for efficient and durable performance. Elevate your connectivity game with this essential component.