857-033-427-101

Heilind Number:EDA857-033-427-101
Manufacturer:EDAC
Manufacturer Number:857-033-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-427-101

Detailed Description

Discover a cutting-edge solution for high temperature connectivity with our High Temp Card Edge Connector. This essential component, in sleek black, is designed for optimal performance in demanding environments, with a robust amperage of 5A. Its UL 94V-0 Polyphenylene Sulfide housing ensures both durability and safety. Featuring a single row layout with 33 positions, it offers seamless integration within your PCB setup. Crafted with copper alloy contacts, it guarantees reliable conductivity over time. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any application requiring high performance and durability. Explore our extensive range of connectors for all your PCB needs.