857-033-427-102

Heilind Number:EDA857-033-427-102
Manufacturer:EDAC
Manufacturer Number:857-033-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-427-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector ensures reliable performance even in extreme operating environments, withstanding temperatures ranging from -40 to 105°C. Its single row configuration features 33 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, guaranteeing seamless board-to-board connectivity. Designed for a 5A amperage, it is ideal for power-intensive applications. The straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs. Trust in its robust construction and superior contact quality for efficient and secure connections.