857-033-427-108

Heilind Number:EDA857-033-427-108
Manufacturer:EDAC
Manufacturer Number:857-033-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-427-108

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with our cutting-edge Black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage capacity and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 33 positions, it offers seamless integration on your PCB boards. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your industrial or commercial applications. Upgrade your connectivity solutions with this essential product from our extensive range of connectors.