857-033-431-101

Heilind Number:EDA857-033-431-101
Manufacturer:EDAC
Manufacturer Number:857-033-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-431-101

Detailed Description

Enhance connectivity in high-temperature environments with our exclusive High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance under extreme conditions. Featuring a single row design and a total of 33 positions, it offers seamless integration for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Ideal for demanding industrial and commercial settings, this black connector is a must-have for your PCB connectivity needs.