857-033-431-103

Heilind Number:EDA857-033-431-103
Manufacturer:EDAC
Manufacturer Number:857-033-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Its single row design, with 33 positions and a pitch of .156 inches, ensures seamless connectivity on PCBs. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.