857-033-431-104

Heilind Number:EDA857-033-431-104
Manufacturer:EDAC
Manufacturer Number:857-033-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-431-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for seamless performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, this connector guarantees exceptional durability and reliability. Boasting a single row with 33 positions, it offers ample connectivity for your circuitry. The copper alloy contacts ensure efficient power transmission, rated for up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for mission-critical applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry. Trust in our Card Edge Connector to deliver optimal performance and longevity for your PCB assemblies.