857-033-441-103

Heilind Number:EDA857-033-441-103
Manufacturer:EDAC
Manufacturer Number:857-033-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-441-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability in high-temperature environments. With a single row configuration and 33 positions, it provides ample connectivity options. The Copper Alloy contacts guarantee optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications.Upgrade your setup today with this essential component.