857-033-441-107

Heilind Number:EDA857-033-441-107
Manufacturer:EDAC
Manufacturer Number:857-033-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-441-107

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Engineered for reliability in demanding environments, this connector features a sleek black design and boasts a 5A amperage capacity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures both durability and efficient performance. With a single row configuration and 33 positions, it offers seamless integration in your PCB setups. The .156-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity experience with this top-of-the-line solution.