857-033-441-108

Heilind Number:EDA857-033-441-108
Manufacturer:EDAC
Manufacturer Number:857-033-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-441-108

Detailed Description

Upgrade your high-temperature applications with this durable Card Edge Connector in sleek black. Boasting a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable performance in extreme conditions. With a single row design featuring 33 positions and a .156" pitch, it offers efficient connectivity for your PCB setups. Its straight mount orientation and wide operating temperature range from -40 to 105°C ensure versatile installation and use. Perfect for demanding environments, this connector is a must-have for seamless board-to-board connections in your projects.