857-033-445-101

Heilind Number:EDA857-033-445-101
Manufacturer:EDAC
Manufacturer Number:857-033-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable choice for seamless PCB connections. Designed for optimal performance, this connector features a single row with 33 positions, ensuring efficient connectivity in your electronic devices. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and stability, even in high-temperature environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation makes installation a breeze. Trust in this black-colored connector with an amperage rating of 5 A for your critical applications.