857-033-445-103

Heilind Number:EDA857-033-445-103
Manufacturer:EDAC
Manufacturer Number:857-033-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-445-103

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black color and a single row layout with 33 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering excellent heat resistance. Each contact is made of durable Copper Alloy, providing reliable conductivity. Engineered for versatility, this connector has a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105°C. Ideal for various applications, it's a vital component in ensuring seamless board-to-board connections. Upgrade your setup with this essential connector for enhanced performance.