857-033-445-107

Heilind Number:EDA857-033-445-107
Manufacturer:EDAC
Manufacturer Number:857-033-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-445-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Black. Designed for optimal performance, this connector features a single row of 33 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it can withstand high temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. With a 5A amperage rating and straight mount orientation, this connector guarantees reliable power transmission. Upgrade your PCB assembly with this essential component for seamless and robust electronic connections.