857-033-445-112

Heilind Number:EDA857-033-445-112
Manufacturer:EDAC
Manufacturer Number:857-033-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-445-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring robust performance. With a single row of 33 positions and a pitch of .156 inches, it offers efficient board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this durable and versatile connector.