857-033-447-101

Heilind Number:EDA857-033-447-101
Manufacturer:EDAC
Manufacturer Number:857-033-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-447-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 33 contact positions, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for industrial applications. Trust in our connector's straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component, ensuring smooth and stable performance in any project.