857-033-447-102

Heilind Number:EDA857-033-447-102
Manufacturer:EDAC
Manufacturer Number:857-033-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. Featuring a sleek black color, this connector is not only aesthetically pleasing but also practical with a 5A amperage rating. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures high performance even in extreme operating temperatures ranging from -40 to 105°C. With a single row design and a total of 33 positions, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise mounting, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient connections in your PCB applications.