857-033-447-103

Heilind Number:EDA857-033-447-103
Manufacturer:EDAC
Manufacturer Number:857-033-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-447-103

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this black connector ensures durability and safety. With a single row layout, it features 33 copper alloy contacts for efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise PCB integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's an ideal choice for industrial applications where high reliability is critical. Upgrade your setup with this essential component for seamless board-to-board connectivity.