857-033-447-104

Heilind Number:EDA857-033-447-104
Manufacturer:EDAC
Manufacturer Number:857-033-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-447-104

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration, ensuring optimal space utilization. With 33 positions available, it offers ample connectivity options for your electronic components. The contact material, made of durable Copper Alloy, guarantees reliable performance over time. Its UL 94V-0 Polyphenylene Sulfide housing material provides robust protection, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial environments. Upgrade your PCB assembly with this high-quality, straight-mount Card Edge Connector.