857-033-447-108

Heilind Number:EDA857-033-447-108
Manufacturer:EDAC
Manufacturer Number:857-033-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-447-108

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black finish, this connector boasts a 5A amperage rating, making it suitable for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring a single row design with 33 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting, it is ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs.