857-033-447-112

Heilind Number:EDA857-033-447-112
Manufacturer:EDAC
Manufacturer Number:857-033-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-033-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-033-447-112

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for reliability in demanding environments, this black connector features a single row with 33 copper alloy contact positions, ensuring seamless communication on your PCB. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the .156-inch pitch and .2-inch row spacing allow for easy integration. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Choose the straight mount orientation for a secure fit. Elevate your connectivity solutions with this essential component.